
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 24VAC, 24VDC | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Lead Style | Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.03000 | £15.03 |
| Unit Price without VAT: | £15.03000 |
|---|---|
| Unit Price with VAT: | £18.03600 |

