Image for 43DP12FG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43DP12FG

DigiKey Part Number
3473-43DP12FG-ND
Manufacturer
Manufacturer Product Number
43DP12FG
Description
CONTACTOR,FVR,S1,1PH,240VAC,N4X
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor 27 A 220 ~ 240VAC Coil Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
220 ~ 240VAC
Contact Form
-
Contact Rating (Current)
27 A
Switching Voltage
-
Features
-
Termination Style
-
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2,341.59000£2,341.59
Manufacturers Standard Package
Unit Price without VAT:£2,341.59000
Unit Price with VAT:£2,809.90800