
3SU11566AA403AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11566AA403AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11566AA403AA0 |
Description | LED PNL IND GRN DIF 22MM SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 230V Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11566AA403AA0 Models |
Category | Voltage 230V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 900 ~ 1800mcd |
Lamp Color Green | Termination Style Spring Terminal |
Lens Color Green | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.16000 | £69.16 |
| Unit Price without VAT: | £69.16000 |
|---|---|
| Unit Price with VAT: | £82.99200 |

