
3SU10505BF010AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10505BF010AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10505BF010AA0 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10505BF010AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £169.21000 | £169.21 |
| 10 | £145.86400 | £1,458.64 |
| 25 | £137.45920 | £3,436.48 |
| 50 | £131.40920 | £6,570.46 |
| Unit Price without VAT: | £169.21000 |
|---|---|
| Unit Price with VAT: | £203.05200 |

