
3SU10004BF110AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10004BF110AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10004BF110AA0 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10004BF110AA0 Models |
Category | Type Maintained |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.25000 | £67.25 |
| 10 | £58.00200 | £580.02 |
| 25 | £54.67080 | £1,366.77 |
| 50 | £52.27320 | £2,613.66 |
| 100 | £49.97590 | £4,997.59 |
| Unit Price without VAT: | £67.25000 |
|---|---|
| Unit Price with VAT: | £80.70000 |

