



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £233.16000 | £233.16 |
| 5 | £193.21600 | £966.08 |
| 10 | £178.08800 | £1,780.88 |
| 50 | £147.06080 | £7,353.04 |
| Unit Price without VAT: | £233.16000 |
|---|---|
| Unit Price with VAT: | £279.79200 |

