Contactor 3PST-NO (3 Form A) 7 A 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 7 A 120VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20152AK61

DigiKey Part Number
3473-3RT20152AK61-ND
Manufacturer
Manufacturer Product Number
3RT20152AK61
Description
CONTACTOR S00 7A 120VAC 1NC SPRG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 7 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
7 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
96 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
35 ms
Release Time
14 ms
Coil Power
26.4VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£73.91000£73.91
10£65.82000£658.20
25£62.84560£1,571.14
50£60.68380£3,034.19
100£58.59540£5,859.54
Manufacturers Standard Package
Unit Price without VAT:£73.91000
Unit Price with VAT:£88.69200