
17DUD92BFM23 | |
|---|---|
DigiKey Part Number | 3473-17DUD92BFM23-ND |
Manufacturer | |
Manufacturer Product Number | 17DUD92BFM23 |
Description | STARTER 17DUD92BF A1,A3,FK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 22A Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 22A | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,250.49000 | £2,250.49 |
| Unit Price without VAT: | £2,250.49000 |
|---|---|
| Unit Price with VAT: | £2,700.58800 |

