Motor Starter 220 ~ 240VAC Supply 115A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14IP820G81

DigiKey Part Number
3473-14IP820G81-ND
Manufacturer
Manufacturer Product Number
14IP820G81
Description
STARTER,FVNR,S3.5,THOLR,240VAC,N
Customer Reference
Detailed Description
Motor Starter 220 ~ 240VAC Supply 115A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
115A
Wattage - Load
55930 W
Voltage - Supply
220 ~ 240VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.