
6087788 | |
|---|---|
DigiKey Part Number | 1882-6087788-ND |
Manufacturer | |
Manufacturer Product Number | 6087788 |
Description | RFID, RFID TRANSPONDERS, UHF TRA |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 860MHz ~ 960MHz Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Card | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | -35°C ~ 85°C | |
Size / Dimension | 3.150" L x 1.378" W (80.00mm x 35.00mm) |

