Retroreflective Optical Sensor 0.394" ~ 283.465" (10mm ~ 7.2m) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6052406

DigiKey Part Number
1882-6052406-ND
Manufacturer
Manufacturer Product Number
6052406
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.394" ~ 283.465" (10mm ~ 7.2m) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0.394" ~ 283.465" (10mm ~ 7.2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Light-ON
Light Source
Red (632nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£140.67000£140.67
10£122.38800£1,223.88
Manufacturers Standard Package
Unit Price without VAT:£140.67000
Unit Price with VAT:£168.80400