
6044739 | |
|---|---|
DigiKey Part Number | 1882-6044739-ND |
Manufacturer | |
Manufacturer Product Number | 6044739 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 590.551" (10mm ~ 15m) Relay - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 590.551" (10mm ~ 15m) | |
Voltage - Supply | 24V ~ 240V | |
Response Time | 15ms | |
Output Configuration | Relay - Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £176.50000 | £176.50 |
| 10 | £154.76700 | £1,547.67 |
| Unit Price without VAT: | £176.50000 |
|---|---|
| Unit Price with VAT: | £211.80000 |















