
1200004 | |
|---|---|
DigiKey Part Number | 1882-1200004-ND |
Manufacturer | |
Manufacturer Product Number | 1200004 |
Description | MULTIPLE BEAM SYSTEM |
Customer Reference | |
Detailed Description | Light Curtain Transmitter Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Protection | - | |
Detection Capability | - | |
Number of Beams | 3 | |
Beam Pitch | 450mm | |
Operating Range | 0.5m ~ 70m | |
Features | Transmitter Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,036.12000 | £1,036.12 |
| Unit Price without VAT: | £1,036.12000 |
|---|---|
| Unit Price with VAT: | £1,243.34400 |












