
1147084 | |
|---|---|
DigiKey Part Number | 1882-1147084-ND |
Manufacturer | |
Manufacturer Product Number | 1147084 |
Description | PHOTOELECTRIC SENSORS, WTB4SP-22 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.157" ~ 5.118" (4mm ~ 130mm) Push-Pull, NPN/PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.157" ~ 5.118" (4mm ~ 130mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £239.01000 | £239.01 |
| Unit Price without VAT: | £239.01000 |
|---|---|
| Unit Price with VAT: | £286.81200 |

