
1102953 | |
|---|---|
DigiKey Part Number | 1882-1102953-ND |
Manufacturer | |
Manufacturer Product Number | 1102953 |
Description | SENS VISIONARY T DIST DETSDIGL |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Distance Detection Sensor | |
Output Type | Digital | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - |

