
1102909 | |
|---|---|
DigiKey Part Number | 1882-1102909-ND |
Manufacturer | |
Manufacturer Product Number | 1102909 |
Description | COMPACT PHOTOELECTRIC SENSORS, W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67, IP69 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £409.34000 | £409.34 |
| 10 | £368.46100 | £3,684.61 |
| Unit Price without VAT: | £409.34000 |
|---|---|
| Unit Price with VAT: | £491.20800 |











