
1098820 | |
|---|---|
DigiKey Part Number | 1882-1098820-ND |
Manufacturer | |
Manufacturer Product Number | 1098820 |
Description | IMAGE-CAPTURE-ILLUMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar | |
Color | Red | |
Length | 29.528" (750.00mm) | |
Width | - | |
Height | - | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11,274.68000 | £11,274.68 |
| Unit Price without VAT: | £11,274.68000 |
|---|---|
| Unit Price with VAT: | £13,529.61600 |

