
1089224 | |
|---|---|
DigiKey Part Number | 1882-1089224-ND |
Manufacturer | |
Manufacturer Product Number | 1089224 |
Description | SMALL PHOTOELECTRIC SENSORS, G10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 37.402" (20mm ~ 950mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.787" ~ 37.402" (20mm ~ 950mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (625nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £197.74000 | £197.74 |
| 10 | £174.04600 | £1,740.46 |
| Unit Price without VAT: | £197.74000 |
|---|---|
| Unit Price with VAT: | £237.28800 |








