
1088644 | |
|---|---|
DigiKey Part Number | 1882-1088644-ND |
Manufacturer | |
Manufacturer Product Number | 1088644 |
Description | PHOTOELEC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 984.252" (0m ~ 25m) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 984.252" (0m ~ 25m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (631nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £153.28000 | £153.28 |
| 10 | £133.76200 | £1,337.62 |
| Unit Price without VAT: | £153.28000 |
|---|---|
| Unit Price with VAT: | £183.93600 |












