Inductive Proximity Sensor 0.787" (20mm) IP67, IP68, IP69K Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071860

DigiKey Part Number
1882-1071860-ND
Manufacturer
Manufacturer Product Number
1071860
Description
SENSOR PROX INDUCTIVE 20MM MOD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.787" (20mm) IP67, IP68, IP69K Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.787" (20mm)
Output Type
PNP-NC/NO, 4-Wire
Response Frequency
150Hz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 85°C (TA)
Ingress Protection
IP67, IP68, IP69K
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£100.31000£100.31
5£93.44800£467.24
10£90.89100£908.91
25£87.82880£2,195.72
50£85.73260£4,286.63
Manufacturers Standard Package
Unit Price without VAT:£100.31000
Unit Price with VAT:£120.37200