Proximity Sensor PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071208

DigiKey Part Number
1882-1071208-ND
Manufacturer
Manufacturer Product Number
1071208
Description
SENSOR IME PROXIMITY PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Sensor PNP Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
SICK, Inc.
Sensor Type
Proximity
Series
Output Type
PNP
Packaging
Bulk
Operating Temperature
-25°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£86.97000£86.97
5£80.87200£404.36
10£78.59700£785.97
25£75.87680£1,896.92
50£74.01400£3,700.70
100£72.30420£7,230.42
Manufacturers Standard Package
Unit Price without VAT:£86.97000
Unit Price with VAT:£104.36400