
1066113 | |
|---|---|
DigiKey Part Number | 1882-1066113-ND |
Manufacturer | |
Manufacturer Product Number | 1066113 |
Description | SENSOR PROXIMITY 150MM NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 5.906" (1mm ~ 150mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.039" ~ 5.906" (1mm ~ 150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 3-Turn Potentiometer | |
Operating Temperature | -25°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £206.52000 | £206.52 |
| Unit Price without VAT: | £206.52000 |
|---|---|
| Unit Price with VAT: | £247.82400 |














