
1064655 | |
|---|---|
DigiKey Part Number | 1882-1064655-ND |
Manufacturer | |
Manufacturer Product Number | 1064655 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 47.244" (0m ~ 1m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 47.244" (0m ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £180.94000 | £180.94 |
| Unit Price without VAT: | £180.94000 |
|---|---|
| Unit Price with VAT: | £217.12800 |












