
1059531 | |
|---|---|
DigiKey Part Number | 1882-1059531-ND |
Manufacturer | |
Manufacturer Product Number | 1059531 |
Description | SENSOR RETROREFLCTV 6M NPN DO/LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 2.362" ~ 236.220" (60mm ~ 6m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 2.362" ~ 236.220" (60mm ~ 6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.49000 | £84.49 |
| 5 | £78.57400 | £392.87 |
| 10 | £76.37000 | £763.70 |
| 25 | £73.73040 | £1,843.26 |
| 50 | £71.92320 | £3,596.16 |
| 100 | £70.26420 | £7,026.42 |
| Unit Price without VAT: | £84.49000 |
|---|---|
| Unit Price with VAT: | £101.38800 |













