
1052446 | |
|---|---|
DigiKey Part Number | 1882-1052446-ND |
Manufacturer | |
Manufacturer Product Number | 1052446 |
Description | SENSOR THROUGH-BEAM 10M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 393.701" (0m ~ 10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M8, 4POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £139.15000 | £139.15 |
| 5 | £130.05800 | £650.29 |
| 10 | £126.66600 | £1,266.66 |
| 25 | £122.60560 | £3,065.14 |
| 50 | £119.82560 | £5,991.28 |
| Unit Price without VAT: | £139.15000 |
|---|---|
| Unit Price with VAT: | £166.98000 |















