
1044839 | |
|---|---|
DigiKey Part Number | 1882-1044839-ND |
Manufacturer | |
Manufacturer Product Number | 1044839 |
Description | RFID, RFH6XX, RFH620-1001201, RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | Ethernet, RS 232, RS 422, RS 485 | |
Standards | ISO 15693, ISO 18000-3 | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,689.15000 | £1,689.15 |
| Unit Price without VAT: | £1,689.15000 |
|---|---|
| Unit Price with VAT: | £2,026.98000 |

