
1024290 | |
|---|---|
DigiKey Part Number | 1882-1024290-ND |
Manufacturer | |
Manufacturer Product Number | 1024290 |
Description | ECO-LICHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 35mm Hand/Arm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 35mm | |
Number of Beams | 4 | |
Beam Pitch | 30mm | |
Operating Range | 0 ~ 2.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Voltage - Supply | 15 ~ 30VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £586.53000 | £586.53 |
| Unit Price without VAT: | £586.53000 |
|---|---|
| Unit Price with VAT: | £703.83600 |














