Retroreflective Optical Sensor 0" ~ 866.142" (0m ~ 22m) Relay - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1017858

DigiKey Part Number
1882-1017858-ND
Manufacturer
Manufacturer Product Number
1017858
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 866.142" (0m ~ 22m) Relay - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 866.142" (0m ~ 22m)
Voltage - Supply
20VAC/DC ~ 250VAC/DC
Response Time
10ms
Output Configuration
Relay - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector, M16
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£315.47000£315.47
10£281.81000£2,818.10
Manufacturers Standard Package
Unit Price without VAT:£315.47000
Unit Price with VAT:£378.56400