Thermal Silicone Grease 150 gram Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT3000-150

DigiKey Part Number
3153-TT3000-150-ND
Manufacturer
Manufacturer Product Number
TT3000-150
Description
NANO THERMAL GREASE, 150G, DUAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Silicone Grease 150 gram Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Retail Package
Part Status
Active
Type
Silicone Grease
Size / Dimension
150 gram Cartridge
Usable Temperature Range
-76°F ~ 257°F (-60°C ~ 125°C)
Color
White
Thermal Conductivity
6.00W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£134.18000£134.18
10£118.71800£1,187.18
25£113.05800£2,826.45
50£108.95060£5,447.53
Manufacturers Standard Package
Unit Price without VAT:£134.18000
Unit Price with VAT:£161.01600