
TEM96A-160-160-4.0 | |
|---|---|
DigiKey Part Number | 3153-TEM96A-160-160-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TEM96A-160-160-4.0 |
Description | RF EMI ABSORB SHEET 160MMX6.299" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet TEM96 Polymer Resin Conductive 6.299" (160.00mm) X 6.299" (160.00mm) X 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 6.299" (160.00mm) | |
Width | 6.299" (160.00mm) | |
Thickness - Overall | 0.157" (4.00mm) | |
Operating Temperature | -60°C ~ 180°C | |
Adhesive | Conductive | |
Material | Polymer Resin | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.33000 | £84.33 |
| 12 | £73.89417 | £886.73 |
| 30 | £70.37300 | £2,111.19 |
| 54 | £68.20000 | £3,682.80 |
| 102 | £65.92216 | £6,724.06 |
| Unit Price without VAT: | £84.33000 |
|---|---|
| Unit Price with VAT: | £101.19600 |

