
S282-320-320-2.5 | |
|---|---|
DigiKey Part Number | 3153-S282-320-320-2.5-ND |
Manufacturer | |
Manufacturer Product Number | S282-320-320-2.5 |
Description | THERM PAD 320X320MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 320.00mm x 320.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0980" (2.489mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.72000 | £71.72 |
| 10 | £63.46100 | £634.61 |
| 30 | £59.85533 | £1,795.66 |
| 50 | £58.24660 | £2,912.33 |
| 100 | £56.13010 | £5,613.01 |
| Unit Price without VAT: | £71.72000 |
|---|---|
| Unit Price with VAT: | £86.06400 |

