
PR27-320-300-0.127 | |
|---|---|
DigiKey Part Number | 3153-PR27-320-300-0.127-ND |
Manufacturer | |
Manufacturer Product Number | PR27-320-300-0.127 |
Description | THERM PAD 320X300MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 320.00mm x 300.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Conductive Insulator Pad | |
Shape | Rectangular | |
Outline | 320.00mm x 300.00mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Polyimide | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.68000 | £48.68 |
| 20 | £41.52150 | £830.43 |
| 40 | £40.01675 | £1,600.67 |
| 60 | £39.16117 | £2,349.67 |
| 100 | £38.10810 | £3,810.81 |
| Unit Price without VAT: | £48.68000 |
|---|---|
| Unit Price with VAT: | £58.41600 |

