Thermal Pad Red 320.00mm x 320.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK605-320-320-4.5

DigiKey Part Number
3153-PK605-320-320-4.5-ND
Manufacturer
Manufacturer Product Number
PK605-320-320-4.5
Description
THERM PAD 320X320MM RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 320.00mm x 320.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
320.00mm x 320.00mm
Thickness
0.177" (4.50mm)
Material
-
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£268.16000£268.16
10£237.22100£2,372.21
25£225.89480£5,647.37
Manufacturers Standard Package
Unit Price without VAT:£268.16000
Unit Price with VAT:£321.79200