
PK504-160-160-0.5 | |
|---|---|
DigiKey Part Number | 3153-PK504-160-160-0.5-ND |
Manufacturer | |
Manufacturer Product Number | PK504-160-160-0.5 |
Description | THERM PAD 160MMX160MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Gray |
Packaging Bag | Thermal Conductivity 5.0W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.03000 | £15.03 |
| 10 | £13.30400 | £133.04 |
| 30 | £12.54967 | £376.49 |
| 60 | £12.09550 | £725.73 |
| 120 | £11.65725 | £1,398.87 |
| 270 | £11.16407 | £3,014.30 |
| 510 | £10.79139 | £5,503.61 |
| Unit Price without VAT: | £15.03000 |
|---|---|
| Unit Price with VAT: | £18.03600 |

