
PK404-160-160-4.0 | |
|---|---|
DigiKey Part Number | 3153-PK404-160-160-4.0-ND |
Manufacturer | |
Manufacturer Product Number | PK404-160-160-4.0 |
Description | THERM PAD 160MMX160MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.06000 | £44.06 |
| 12 | £38.61250 | £463.35 |
| 30 | £36.77500 | £1,103.25 |
| 54 | £35.64111 | £1,924.62 |
| 102 | £34.45245 | £3,514.15 |
| Unit Price without VAT: | £44.06000 |
|---|---|
| Unit Price with VAT: | £52.87200 |

