Thermal Pad Blue 160.00mm x 160.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK404-160-160-3.0

DigiKey Part Number
3153-PK404-160-160-3.0-ND
Manufacturer
Manufacturer Product Number
PK404-160-160-3.0
Description
THERM PAD 160MMX160MM BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 160.00mm x 160.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
160.00mm x 160.00mm
Thickness
0.118" (3.00mm)
Material
-
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
4.0W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£32.94000£32.94
16£28.43000£454.88
32£27.40031£876.81
56£26.59571£1,489.36
104£25.73240£2,676.17
256£24.52398£6,278.14
Unit Price without VAT:£32.94000
Unit Price with VAT:£39.52800