
PK404-160-160-1.5 | |
|---|---|
DigiKey Part Number | 3153-PK404-160-160-1.5-ND |
Manufacturer | |
Manufacturer Product Number | PK404-160-160-1.5 |
Description | THERM PAD 160MMX160MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0591" (1.500mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Blue |
Packaging Bag | Thermal Conductivity 4.0W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.58000 | £20.58 |
| 15 | £17.82333 | £267.35 |
| 30 | £17.17800 | £515.34 |
| 60 | £16.55617 | £993.37 |
| 105 | £16.06990 | £1,687.34 |
| 255 | £15.32706 | £3,908.40 |
| Unit Price without VAT: | £20.58000 |
|---|---|
| Unit Price with VAT: | £24.69600 |

