Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N800B-160-160-1.0

DigiKey Part Number
3153-N800B-160-160-1.0-ND
Manufacturer
Manufacturer Product Number
N800B-160-160-1.0
Description
THERM PAD 160MMX160MM GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
160.00mm x 160.00mm
Thickness
0.0390" (0.991mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
13W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£149.21000£149.21
20£127.21950£2,544.39
40£122.59800£4,903.92
60£119.96950£7,198.17
Manufacturers Standard Package
Unit Price without VAT:£149.21000
Unit Price with VAT:£179.05200