
N800AH-160-160-0.5 | |
|---|---|
DigiKey Part Number | 3153-N800AH-160-160-0.5-ND |
Manufacturer | |
Manufacturer Product Number | N800AH-160-160-0.5 |
Description | THERM PAD 160MMX160MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Non-Silicone |
Manufacturer Shiu Li Technology Co., Ltd. | Adhesive Tacky - Both Sides |
Series | Color Pink |
Packaging Bag | Thermal Conductivity 7.0W/m-K |
Part Status Active | Shelf Life 120 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature Room Temperature |
Outline 160.00mm x 160.00mm | Base Product Number |
Thickness 0.0200" (0.508mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.02000 | £37.02 |
| 10 | £32.76200 | £327.62 |
| 30 | £30.90200 | £927.06 |
| 60 | £29.78150 | £1,786.89 |
| 120 | £28.70050 | £3,444.06 |
| Unit Price without VAT: | £37.02000 |
|---|---|
| Unit Price with VAT: | £44.42400 |

