
N800A-320-320-0.5 | |
|---|---|
DigiKey Part Number | 3153-N800A-320-320-0.5-ND |
Manufacturer | |
Manufacturer Product Number | N800A-320-320-0.5 |
Description | THERM PAD 320X320MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £200.01000 | £200.01 |
| 14 | £173.80000 | £2,433.20 |
| 28 | £167.48679 | £4,689.63 |
| Unit Price without VAT: | £200.01000 |
|---|---|
| Unit Price with VAT: | £240.01200 |

