
G3380D-100-KIT | |
|---|---|
DigiKey Part Number | 3153-G3380D-100-KIT-ND |
Manufacturer | |
Manufacturer Product Number | G3380D-100-KIT |
Description | THERMAL GREASE, 100G, DUAL CARTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 100 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 100 gram Cartridge | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Gray | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104.74000 | £104.74 |
| 10 | £92.67400 | £926.74 |
| 25 | £88.25760 | £2,206.44 |
| 50 | £85.05280 | £4,252.64 |
| Unit Price without VAT: | £104.74000 |
|---|---|
| Unit Price with VAT: | £125.68800 |


