
DTT65-320-320-1.5 | |
|---|---|
DigiKey Part Number | 3153-DTT65-320-320-1.5-ND |
Manufacturer | |
Manufacturer Product Number | DTT65-320-320-1.5 |
Description | THERM PAD 320X320MM RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gel Pad, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £177.77000 | £177.77 |
| 12 | £155.75250 | £1,869.03 |
| 27 | £149.15815 | £4,027.27 |
| 51 | £144.17431 | £7,352.89 |
| Unit Price without VAT: | £177.77000 |
|---|---|
| Unit Price with VAT: | £213.32400 |

