
AT900A-320-320-0.25 | |
|---|---|
DigiKey Part Number | 3153-AT900A-320-320-0.25-ND |
Manufacturer | |
Manufacturer Product Number | AT900A-320-320-0.25 |
Description | THERM TAPE 320X320MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 320.00mm x 320.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Conductive Tape, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 59°F ~ 77°F (15°C ~ 25°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.21000 | £16.21 |
| 10 | £14.34000 | £143.40 |
| 25 | £13.65880 | £341.47 |
| 50 | £13.16440 | £658.22 |
| 100 | £12.68750 | £1,268.75 |
| 250 | £12.08264 | £3,020.66 |
| 500 | £11.64372 | £5,821.86 |
| Unit Price without VAT: | £16.21000 |
|---|---|
| Unit Price with VAT: | £19.45200 |

