
AT8389-160-160-0.25 | |
|---|---|
DigiKey Part Number | 3153-AT8389-160-160-0.25-ND |
Manufacturer | |
Manufacturer Product Number | AT8389-160-160-0.25 |
Description | THERM TAPE 160MMX160MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 160.00mm x 160.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Conductive Tape, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 59°F ~ 77°F (15°C ~ 25°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.15000 | £9.15 |
| 10 | £8.10100 | £81.01 |
| 25 | £7.71640 | £192.91 |
| 50 | £7.43740 | £371.87 |
| 100 | £7.16830 | £716.83 |
| 300 | £6.76090 | £2,028.27 |
| 500 | £6.57922 | £3,289.61 |
| 1,000 | £6.34016 | £6,340.16 |
| Unit Price without VAT: | £9.15000 |
|---|---|
| Unit Price with VAT: | £10.98000 |

