85 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 60mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL1608FS85NJTFM01

DigiKey Part Number
3442-WL1608FS85NJTFM01TR-ND - Tape & Reel (TR)
3442-WL1608FS85NJTFM01CT-ND - Cut Tape (CT)
3442-WL1608FS85NJTFM01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WL1608FS85NJTFM01
Description
FIXED IND 85NH 1.4A 60 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
85 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 60mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.38GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.067" L x 0.037" W (1.70mm x 0.95mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,883
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.15200£1.52
100£0.12470£12.47
1,000£0.10255£102.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09343£280.29
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800