
WL1608FS55NMTFM01 | |
|---|---|
DigiKey Part Number | 3442-WL1608FS55NMTFM01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WL1608FS55NMTFM01 |
Description | FIXED IND 55NH 1.5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 55 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 45mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.067" L x 0.037" W (1.70mm x 0.95mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09669 | £290.07 |
| Unit Price without VAT: | £0.09669 |
|---|---|
| Unit Price with VAT: | £0.11603 |

