
SWPA8040S510MT | |
|---|---|
DigiKey Part Number | 3442-SWPA8040S510MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA8040S510MT |
Description | FIXED IND 51UH 1.5A 185 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 µH Shielded Drum Core, Wirewound Inductor 1.5 A 185mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 185mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40601 | £406.01 |
| Unit Price without VAT: | £0.40601 |
|---|---|
| Unit Price with VAT: | £0.48721 |

