
SWPA5040S4R7NT | |
|---|---|
DigiKey Part Number | 3442-SWPA5040S4R7NTTR-ND - Tape & Reel (TR) 3442-SWPA5040S4R7NTCT-ND - Cut Tape (CT) 3442-SWPA5040S4R7NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA5040S4R7NT |
Description | FIXED IND 4.7UH 3A 39 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SWPA5040S4R7NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.26100 | £2.61 |
| 100 | £0.21460 | £21.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.17053 | £255.79 |
| 3,000 | £0.16080 | £482.40 |
| 4,500 | £0.15537 | £699.17 |
| 7,500 | £0.14880 | £1,116.00 |
| 10,500 | £0.14463 | £1,518.62 |
| 15,000 | £0.14034 | £2,105.10 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

