
SWPA4030S750MT | |
|---|---|
DigiKey Part Number | 3442-SWPA4030S750MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA4030S750MT |
Description | FIXED IND 75UH 480MA 1.326 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.326Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.326Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6.3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13172 | £263.44 |
| Unit Price without VAT: | £0.13172 |
|---|---|
| Unit Price with VAT: | £0.15806 |

