
SWPA4020S2R2NT | |
|---|---|
DigiKey Part Number | 3442-SWPA4020S2R2NTTR-ND - Tape & Reel (TR) 3442-SWPA4020S2R2NTCT-ND - Cut Tape (CT) 3442-SWPA4020S2R2NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA4020S2R2NT |
Description | FIXED IND 2.2UH 1.85A 52 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.85 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 49MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.21000 | £2.10 |
| 100 | £0.17270 | £17.27 |
| 1,000 | £0.14206 | £142.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12942 | £388.26 |
| 6,000 | £0.12204 | £732.24 |
| 9,000 | £0.11793 | £1,061.37 |
| 15,000 | £0.11294 | £1,694.10 |
| 21,000 | £0.10978 | £2,305.38 |
| 30,000 | £0.10653 | £3,195.90 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

